
The 0208.375DRT1P fuse holder is a 375mA device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a clip termination and is packaged in tape and reel quantities of 1500. The fuse holder is designed for use with fuses in the 208 series and is suitable for applications with a maximum AC voltage of 350V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0208.375DRT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0208.375DRT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.