
This 375mA axial through hole fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 350V AC and has a DC cold resistance of 395mR. The fuse is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 208 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| RoHS | Not Compliant |