This 3A fuse features a 350V AC voltage rating and a maximum operating temperature of 125°C. It has a DC cold resistance of 31.7 milliohms and is designed for use in holder mount applications. The fuse is approved for use in CE, cULus, and PSE environments. It is available in quantities of 1500 per reel and is packaged in tape and reel format.
Sign in to ask questions about the Littelfuse 0208003.DRT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0208003.DRT1P technical specifications.
| Approvals | CE, cULus, PSE |
| Current Rating | 3A |
| DC Cold Resistance | 31.7mR |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0208003.DRT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.