The 0208005.DRT1P is a fuse holder with a current rating of 5A and a voltage rating of 350V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse holder is designed for use with fuses in the 208 series and is available in quantities of 1500 per reel. It is packaged in tape and reel format and has a DC cold resistance of 18.6mR.
Sign in to ask questions about the Littelfuse 0208005.DRT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0208005.DRT1P technical specifications.
| Current Rating | 5A |
| DC Cold Resistance | 18.6mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0208005.DRT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.