The 0208006.DRT1P is a 6A fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 15.4mR and a voltage rating of 350V AC. The fuse is packaged in a tape and reel format with 1500 units per package. It is designed for use in holder mount applications.
Sign in to ask questions about the Littelfuse 0208006.DRT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0208006.DRT1P technical specifications.
| Current Rating | 6A |
| DC Cold Resistance | 15.4mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0208006.DRT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.