
The Littelfuse 0208008.MXEP is a general purpose axial fuse rated for 8A and 350V AC. It features a through hole mount and operates within a temperature range of -55°C to 125°C. The fuse has a resistance of 10.7mR and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0208008.MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0208008.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 8A |
| DC Cold Resistance | 10.7mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10.7mR |
| RoHS Compliant | No |
| Series | 208 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0208008.MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
