
The 0209.375MXEP is a 375mA axial through hole fuse from Littelfuse, rated for 350V AC. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk quantities of 1000 and is compliant with RoHS regulations. It has a DC cold resistance of 1.17 ohms and a length of 14.48mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.17R |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 209 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |