Fuse Subminiature Slow Blow Acting 2A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
Checking distributor stock and pricing after the page loads.
Littelfuse 0209002MXP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.