
Littelfuse's 0209006.MXP fuse features a current rating of 6A and a voltage rating of 350V AC. It has a DC cold resistance of 14.1mR and is designed for use in holder mount applications. The fuse is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in a bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0209006.MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0209006.MXP technical specifications.
| Current Rating | 6A |
| DC Cold Resistance | 14.1mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 14.1mR |
| RoHS Compliant | Yes |
| Series | 209 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0209006.MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.