The 0209007.MXEP is a 7A axial lead free PTC resettable fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 1000 units. This device is compliant with RoHS regulations and is suitable for through hole mounting. The fuse has a resistance of 11.6mR and a DC cold resistance of 11.6mR, with a voltage rating of 350V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0209007.MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0209007.MXEP technical specifications.
| Current Rating | 7A |
| DC Cold Resistance | 11.6mR |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 11.6mR |
| RoHS Compliant | Yes |
| Series | 209 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0209007.MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.