
The Littelfuse 209 Series fuse holder is a general-purpose device designed for use with 7A fuses rated up to 350V AC. It features a clip termination and is available in quantities of 1000. The holder is constructed from materials compliant with RoHS regulations and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Littelfuse 0209007.MXP technical specifications.
| Current Rating | 7A |
| DC Cold Resistance | 11.6mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 11.6mR |
| RoHS Compliant | Yes |
| Series | 209 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
No datasheet is available for this part.