Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Glass Bulk CCC/CE/PSE
Sign in to ask questions about the Littelfuse 02133.15MXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02133.15MXE technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO |
| Current Rating | 3.15A |
| DC Cold Resistance | 23.1mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 213 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02133.15MXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.