
The Littelfuse 0213.400HP is a miniature 2-terminal fuse with a current rating of 0.4A and a voltage rating of 250V. It features a slow blow acting type and is designed for use in a holder. The fuse measures 5.2mm in diameter and 20mm in length. It operates within a temperature range of -55°C to 125°C. The 0213.400HP is suitable for overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse 0213.400HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0213.400HP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 0.4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 1.36A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0213.400HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.