This 2-terminal slow blow fuse has a voltage rating of 250V and a current rating of 0.63A. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The fuse is a miniature type with a typical melting I2t of 4.8. It measures 5.8mm in diameter and 22.5mm in length at maximum, with a 5x20mm fuse size.
Sign in to ask questions about the Littelfuse 0213.630MRET1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0213.630MRET1P technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 22.5(Max) |
| Product Diameter (mm) | 5.8(Max) |
| Termination Style | Axial |
| Current Rating | 0.63A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 4.8A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0213.630MRET1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.