
Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/SEMKO/UL
Sign in to ask questions about the Littelfuse 0213.630MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0213.630MXP technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 630mA |
| Current Rating | 630mA |
| DC Cold Resistance | 275mR |
| Diameter | 5mm |
| Fuse Current | 630mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 275mR |
| RoHS Compliant | Yes |
| Series | 213 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213.630MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.