This miniature fuse features a 2-terminal design with a current rating of 1A and a voltage rating of 250V. It has a slow blow acting type and is suitable for operating temperatures between -55°C and 125°C. The fuse measures 20mm in length and 5.2mm in diameter, with a cartridge termination style. It is designed for use in overvoltage and ESD protection applications.
Littelfuse 0213001.MP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 19.2A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.