Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CE/CSA/PSE/SEMKO/UL/VDE
Littelfuse 0213001.P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0213001.P to view detailed technical specifications.
No datasheet is available for this part.