Sign in to ask questions about the Littelfuse 0213001.TXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0213001.TXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, BSI, SEMKO, UR |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 116.5mR |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 213 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213001.TXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.