Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL/VDE
Sign in to ask questions about the Littelfuse 0213001.VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0213001.VP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 19.2A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0213001.VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.