
Miniature slow-blow fuse, 5A current rating, 250V AC/DC voltage rating. Features axial termination with 0.65mm diameter leads and 40mm lead length. Body dimensions are 5mm diameter by 22.5mm length, with a DC cold resistance of 11.6mR. Operating temperature range from -55°C to 125°C. Packaged in bulk for through-hole mounting.
Sign in to ask questions about the Littelfuse 0213005.MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0213005.MXEP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 5mm |
| Body Length | 22.5mm |
| Package/Case | DIE |
| Current Rating | 5A |
| DC Cold Resistance | 11.6mR |
| Diameter | 5mm |
| Fuse Current | 5A |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Length | 40mm |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | 213 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213005.MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
