
The Littelfuse 021302.5MP is a miniature 2-terminal fuse with a slow blow acting characteristic. It has a current rating of 2.5A and a voltage rating of 250V. The fuse is available in a holder package type with a product length of 20mm and a product diameter of 5.2mm. The operating temperature range is -55°C to 125°C. The fuse is designed for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse 021302.5MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021302.5MP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 2.5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 138A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 021302.5MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.