Fuse Miniature Slow Blow Acting 2.5A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/PSE
Sign in to ask questions about the Littelfuse 021302.5MXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021302.5MXE technical specifications.
| DC Cold Resistance | 30.5mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 213 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 021302.5MXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.