The Littelfuse 021306.3HP is a miniature 2-terminal slow blow fuse holder with a current rating of 6.3A and a voltage rating of 250V. It has a typical melting I2t of 600 and operates within a temperature range of -55°C to 125°C. The fuse holder is designed for use in overvoltage and ESD protection applications and features a cartridge termination style. It measures 20mm in length and 5.2mm in diameter, with a fuse size of 5 X 20mm.
Sign in to ask questions about the Littelfuse 021306.3HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021306.3HP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 6.3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 600A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 021306.3HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.