The 021306.3M fuse is a 250V AC rated, 6.3A current rated, holder mount fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved to various international standards including CSA, VDE, CE, UR, CCC, PSE, BSI, and SEMKO. The fuse is packaged in bulk and is part of the 213 series from Littelfuse.
Sign in to ask questions about the Littelfuse 021306.3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021306.3M technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO |
| Current Rating | 6.3A |
| DC Cold Resistance | 9.5mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 213 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 021306.3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.