
This 2-terminal fuse is a miniature type with a slow blow acting characteristic, rated for 250V and 6.3A. It has a typical melting I2t of 600 and operates within a temperature range of -55°C to 125°C. The fuse is available in a holder package type with a 5.2mm diameter and 20mm length. It is designed for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse 021306.3MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021306.3MP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 6.3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 600A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 021306.3MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.