Cartridge Fuses 250V 6.3A Slo-Blo
Sign in to ask questions about the Littelfuse 021306.3MXE- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021306.3MXE- technical specifications.
| Current Rating | 6.3A |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8mR |
| Series | 213 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 021306.3MXE- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.