This 6.3A 250V brass fuse holder is designed for use with fuses and features a nickel-plated contact. The holder has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging configuration with 1000 units per pack. The holder is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Littelfuse 021306.3MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021306.3MXP technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6.3A |
| DC Cold Resistance | 9.5mR |
| Diameter | 5mm |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 9.5mR |
| RoHS Compliant | Yes |
| Series | 213 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021306.3MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
