This miniature fuse features a slow blow acting mechanism and a current rating of 6.3A. It has a voltage rating of 250V and is designed for operation within a temperature range of -55 to 125°C. The fuse is a 2-terminal device with a cartridge termination style and is available in a holder package type. It is suitable for use in circuit protection applications requiring overvoltage and ESD protection.
Littelfuse 021306.3VP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 6.3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 600A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.