
Fuse Miniature Slow Blow Acting 1.25A 250V Axial 5 X 20mm Glass T/R BSI/CCC/CE/CSA/PSE/SEMKO/UL
Littelfuse 02131.25MRET1P technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 22.5(Max) |
| Product Diameter (mm) | 5.8(Max) |
| Termination Style | Axial |
| Current Rating | 1.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 27.15A²s |
| Typical Cold Resistance | 0.0817Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.