Fuse Miniature Slow Blow Acting 1.25A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL
Littelfuse 02131.25MXE technical specifications.
| DC Cold Resistance | 81.7mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 213 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.