
This 250V 250mA ceramic axial fuse is designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and has a DC cold resistance of 1.24R. It is available in a bulk packaging quantity of 1000 units. The fuse is approved by UL, VDE, CE, and SEMKO.
Sign in to ask questions about the Littelfuse 0215.250MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0215.250MXEP technical specifications.
| Approvals | UL, VDE, CE, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 250mA |
| DC Cold Resistance | 1.24R |
| Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.24R |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.250MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.