Fuse Miniature Slow Blow Acting 0.5A 250V Axial 5 X 20mm Ceramic Bulk BSI/CE/CSA/SEMKO/UL/VDE/cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0215.500MXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| DC Cold Resistance | 1.08R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | 215 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.500MXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.