
Fuse Miniature Slow Blow Acting 0.63A 250V Axial 5 X 20mm Ceramic Bulk BSI/CCC/CE/CSA/SEMKO/UL/VDE/cULus
Littelfuse 0215.630MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 630mA |
| DC Cold Resistance | 720mR |
| Diameter | 6mm |
| Fuse Current | 630mA |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 720mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.630MXEP to view detailed technical specifications.
No datasheet is available for this part.