The 2A 250V 125°C Ceramic Fuse Holder is a high-temperature rated component designed to accommodate a fuse with a specific DC cold resistance and power dissipation. It is available in bulk packaging quantities of 1000 units and is compliant with various international safety standards, including UL, CSA, VDE, CE, CCC, PSE, SEMKO, and KC. The holder is made of ceramic and has a mounting style of holder, with a clip termination. It is also RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The holder is designed to handle a maximum current of 2A and a maximum power dissipation of 2.5W.
Littelfuse 0215002.MXGP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Package/Case | Ceramic |
| Current Rating | 2A |
| DC Cold Resistance | 56.6mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.