This general purpose fuse is rated for 5A and 250V AC, with a power dissipation of 4W. It features a ceramic package and holder mount. The fuse operates within a temperature range of -55°C to 125°C and is compliant with various international approvals including UL, CSA, and CE.
Littelfuse 0215005.MXGP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Package/Case | Ceramic |
| Current Rating | 5A |
| DC Cold Resistance | 15.3mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Resistance | 15.3mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.