
Miniature slow-blow fuse, 10A current rating, 250V AC/DC working voltage. Features axial termination, ceramic body, and 5 x 20mm dimensions. Operates across a -55°C to 125°C temperature range with 4W power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 0215010.MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0215010.MXEP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 6.6mR |
| Diameter | 5.8mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215010.MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.