FUSE MINIATURE SLOW BLOW ACTING 10A 250V HOLDER CARTRIDGE 5 X 20MM CERAMIC BULK
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE, BSI, SEMKO, KC, METI |
| Package/Case | Ceramic |
| Current Rating | 10A |
| DC Cold Resistance | 6.6mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 6.6mR |
| Series | 215 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |