Littelfuse's 0215010.MXGP is a 10A fuse holder with a 250V AC voltage rating and a maximum operating temperature of 125°C. The device features a ceramic package and a resistance of 6.585mR. It is approved by various regulatory bodies, including UL, CSA, and CE, and is compliant with RoHS regulations. The fuse holder is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Littelfuse 0215010.MXGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0215010.MXGP technical specifications.
| Approvals | UL, CSA, VDE, CE, PSE, SEMKO, KC |
| Package/Case | Ceramic |
| Current Rating | 10A |
| DC Cold Resistance | 6.6mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Resistance | 6.585mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215010.MXGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.