Cartridge Fuses 250V 12A
Littelfuse 0215012.MXE- technical specifications.
| Current Rating | 12A |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 6mR |
| Series | 215 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0215012.MXE- to view detailed technical specifications.
No datasheet is available for this part.