
Miniature slow-blow fuse with a 12A current rating and 250V AC/DC voltage rating. Features a ceramic body, axial termination, and dimensions of 6mm diameter by 22.5mm length. Offers a DC cold resistance of 6.1mR and a power dissipation of 4W. Compliant with RoHS standards and approved by UL, CSA, VDE, CE, PSE, and SEMKO. Packaged in bulk for 1000 units.
Sign in to ask questions about the Littelfuse 0215012.MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0215012.MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 12A |
| DC Cold Resistance | 6.1mR |
| Diameter | 6mm |
| Fuse Current | 12A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Manufacturer Series | 215 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215012.MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.