
Fuse Subminiature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/KC/PSE/cULus
Littelfuse 021502.5M technical specifications.
| Package/Case | Ceramic |
| Current Rating | 2.5A |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 31mR |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 021502.5M to view detailed technical specifications.
No datasheet is available for this part.