
This miniature fuse features a slow blow acting mechanism and a current rating of 20A. It has a voltage rating of 250V and is designed for through-hole mounting. The fuse measures up to 5.8mm in diameter and 22.5mm in length. It operates within a temperature range of -55°C to 125°C and has a typical melting I²t of 2600.
Sign in to ask questions about the Littelfuse 0215020.MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0215020.MXEP technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 22.5(Max) |
| Product Diameter (mm) | 5.8(Max) |
| Termination Style | Axial |
| Current Rating | 20A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 2600A²s |
| Typical Cold Resistance | 0.0023Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0215020.MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.