
Time delay electric fuse with a 6.3A current rating and 250V AC/DC voltage rating. Features a ceramic body, 20mm length, and 5.2mm diameter. Compliant with UL, CSA, VDE, CE, CCC, PSE, SEMKO, and KC approvals. Operates within a temperature range of -55°C to 125°C, with a power dissipation of 4W. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 021506.3HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021506.3HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Current Rating | 6.3A |
| DC Cold Resistance | 10.8mR |
| Diameter | 5.2mm |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021506.3HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
