This 6.3-amp radial fuse holder is designed for use in applications with a maximum voltage of 250 volts AC. It has been certified for use in a variety of countries, including those that adhere to the standards of UL, CSA, VDE, CE, CCC, PSE, SEMKO, and KC. The holder can operate within a temperature range of -55°C to 125°C. It is packaged in bulk with 1000 units per package and measures 0.787 inches in length.
Sign in to ask questions about the Littelfuse 021506.3MXF5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021506.3MXF5P technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 10.8mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021506.3MXF5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.