
The 0216.500MXE- PTC resettable fuse is a through-hole device with a current rating of 500mA and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is approved for use in UL, CSA, CE, CCC, and SEMKO applications. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Littelfuse 0216.500MXE- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0216.500MXE- technical specifications.
| Approvals | UL, CSA, CE, CCC, SEMKO |
| Current Rating | 500mA |
| DC Cold Resistance | 847mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 847mR |
| Series | 216 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0216.500MXE- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.