
This 250V 4A fuse is designed for through hole mounting and features a ceramic package. It is rated for operation between -55°C and 125°C, making it suitable for a wide range of applications. The fuse meets various international safety standards, including those set by UL, CSA, VDE, CE, CCC, PSE, SEMKO, and KC. It is also RoHS compliant, ensuring that it meets the requirements for lead-free components. This fuse is available in a package quantity of 1000 units, packaged in tape and reel format.
Littelfuse 0216004.MRET1P technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Package/Case | Ceramic |
| Current Rating | 4A |
| DC Cold Resistance | 24.7mR |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | 216 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216004.MRET1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
