This 15A PTC resettable fuse features a ceramic package and holder mount, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 250V AC and a current rating of 15A. The fuse is available in a bulk packaging quantity of 1000 pieces and is part of the 216 series from Littelfuse.
Sign in to ask questions about the Littelfuse 02161015.MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02161015.MXP technical specifications.
| Package/Case | Ceramic |
| Current Rating | 15A |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 216 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02161015.MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.