The 0217.050MXE fuse is a miniature fast acting fuse with a voltage rating of 250V and a current rating of 0.05A. It features an axial termination style and a typical melting I2t of 0.00019. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in general applications.
Littelfuse 0217.050MXE technical specifications.
| Current Rating | 0.05A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00019A²s |
| Typical Cold Resistance | 15.2Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.