
Fast-acting electric fuse with a 100mA current rating and 250VAC voltage rating. Features a 35A interrupting rating and a 5x20mm glass body with brass, nickel-plated contacts. Operates across a -55°C to 125°C temperature range and is RoHS compliant. Designed for holder mounting with clip terminations.
Sign in to ask questions about the Littelfuse 0217.100HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0217.100HXP technical specifications.
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| DC Cold Resistance | 5.6965R |
| Diameter | 5mm |
| Fuse Current | 100mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.775R |
| RoHS Compliant | Yes |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.100HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.