
250mA, 250VAC resettable fuse for circuit protection. Features a glass body, brass contacts with nickel plating, and a 5.2mm diameter by 20mm length. Operates within a temperature range of -55°C to 125°C with a power dissipation of 1.6W. Compliant with UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| DC Cold Resistance | 1.2325R |
| Diameter | 5.2mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Manufacturer Series | 217 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.233R |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |